GBC30DRTS

Heilind Number:SULGBC30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRTS

Detailed Description

The GBC30DRTS is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures longevity and stability in various applications. With a 3A amperage rating and 700VAC voltage capacity, it offers optimal power transmission. The connector's female gender, 2 rows, and side hole mount type make it versatile for assembly. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm and 60 positions, it enables high-density PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation, full bellow contact type, and 10.95mm height ensure easy and reliable mating. Its 8.38mm width and 5.08mm tail length provide flexibility in design. With matte tin termination plating, it offers corrosion resistance. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the GBC30DRTS is a top choice for high-reliability connectivity solutions.