GBC30DRXI

Heilind Number:SULGBC30DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRXI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRXI

Detailed Description

The GBC30DRXI is a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 60 positions and a pitch of 2.54mm, it offers versatile connectivity options. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and a tail length of 4.7mm make it ideal for space-constrained applications. The matte tin termination plating enhances durability. Trust the GBC30DRXI for high-reliability connections in your electronic designs.