GBC30DRXN

Heilind Number:SULGBC30DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRXN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRXN

Detailed Description

Introducing the GBC30DRXN, a high-performance female connector designed for demanding electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission. Its two-row design with 60 positions and a pitch of 2.54mm allows for efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The connector's Full Bellow contact type and straight orientation guarantee secure mating. With Thru Hole termination and Matte Tin plating, it offers durability and easy installation. Compact yet robust, with dimensions of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Trusted in industries requiring high reliability, the GBC30DRXN is the epitome of quality in board-to-board and card edge connectivity.