GBC30DRYH

Heilind Number:SULGBC30DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRYH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRYH

Detailed Description

The GBC30DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. This connector, with two rows of 60 positions and a pitch of 2.54mm, offers ample connectivity options. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The Thru-Hole termination method with Matte Tin plating guarantees secure and durable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The GBC30DRYH is a top choice for engineers seeking high-quality, high-reliability connectors for their designs.