GBC30DRYI

Heilind Number:SULGBC30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRYI

Detailed Description

Introducing the GBC30DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring Full Bellow contact type, this female connector ensures reliable signal transmission. Crafted with PA9T and Phosphor Bronze, it offers exceptional durability and conductivity. The gold contact plating guarantees optimal signal integrity, while the Matte Tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 60 positions spread across 2 rows, it allows for versatile connectivity. Its threaded mounting type and straight orientation provide secure and space-efficient installation. Meeting high voltage standards with a 700 VAC rating, the GBC30DRYI is the perfect choice for critical electronic systems.