GBC30DRYN-S13

Heilind Number:SULGBC30DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRYN-S13

Detailed Description

The GBC30DRYN-S13 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and data-intensive systems. The connector offers 60 positions across 2 rows, with a pitch of 2.54mm, allowing for efficient and secure connections. Its straddle orientation and card extender termination method make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C, and with a matte tin termination plating, it guarantees long-term performance and durability. The GBC30DRYN-S13 is the ideal choice for aerospace, defense, and industrial applications where reliability is paramount.