| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DRYN |
GBC30DRYN
| Heilind Number: | SULGBC30DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30DRYN, a high-performance connector designed for demanding electronic applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and is ideal for power and signal transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers reliable connectivity on PCBs. The gold-plated contacts ensure excellent conductivity, while the full bellow design guarantees secure mating. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With a straight orientation and no mounting required, installation is a breeze. Trust the GBC30DRYN for your critical board-to-board or card edge connection needs.

