GBC30DRYS

Heilind Number:SULGBC30DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DRYS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DRYS

Detailed Description

Introducing the GBC30DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 60 positions arranged in 2 rows, it offers versatile connectivity options. The side hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability in harsh environments. Its straight orientation and 11.18mm tail length facilitate easy installation. With a voltage rating of 700VAC, it meets high safety standards. The matte tin termination plating enhances conductivity and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GBC30DRYS sets a new standard for performance and reliability in PCB connectivity.