GBC30DSXI

Heilind Number:SULGBC30DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DSXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DSXI

Detailed Description

Introducing the GBC30DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T and Phosphor Bronze materials, this connector guarantees durability and reliability. Featuring a threaded mount type and through-hole termination method, it ensures secure and stable connections. The 30-position, female connector with a pitch of 2.54mm is ideal for compact designs. Its full bellow contact type and gold-plated phosphor bronze contacts offer excellent conductivity. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. With a matte tin termination plating, it complies with industry standards. The GBC30DSXI is your go-to solution for high-reliability board-to-board connections.