GBC30DTAD

Heilind Number:SULGBC30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DTAD

Detailed Description

Introducing the GBC30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows and right-angle orientation, offers versatility in installation. Each of its 60 loop bellow contact positions, plated with gold for optimal conductivity, guarantees secure data transmission. The thru-hole termination method with clearance hole mount type simplifies assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other critical systems. With a connector height of 15.49mm and width of 9.4mm, it accommodates compact designs without compromising performance. Trust the GBC30DTAD for seamless PCB connections in hi-rel environments.