GBC30DTAH

Heilind Number:SULGBC30DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DTAH

Detailed Description

This PA9T and phosphor bronze connector, with SKU GBC30DTAH, is meticulously engineered for high-performance connectivity in demanding environments. Featuring a female gender and two rows, it ensures secure and efficient PCB connections. The clearance hole mount type and through-hole termination method guarantee easy installation and reliable contact. Crafted from durable phosphor bronze with gold plating, it offers exceptional conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation further enhance its versatility. Boasting 60 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it optimizes space utilization on the board. With matte tin termination plating, it ensures long-term reliability. This connector belongs to the hi-rel category, making it ideal for aerospace, defense, and other mission-critical applications. Upgrade your PCB connections with the GBC30DTAH for unparalleled performance and durability.