GBC30DTAI

Heilind Number:SULGBC30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DTAI

Detailed Description

Introducing our SKU GBC30DTAI, a high-performance board-to-board PCB connector designed for critical applications. Crafted from durable PA9T and featuring precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal signal transfer and reliability. With a 3A current rating and a voltage capacity of 700VAC, it meets the demands of high-power environments. Its two rows of 60 right-angle female connectors with loop bellow contact type offer secure and efficient mating. The threaded mount type and thru-hole termination method guarantee easy installation and robust connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it fits perfectly in compact spaces. With matte tin termination plating for added durability, it ensures long-term performance. Trust the GBC30DTAI for your most demanding connectivity needs.