GBC30DTBH

Heilind Number:SULGBC30DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DTBH

Detailed Description

GBC30DTBH is a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures durability even in harsh environments. This female connector boasts two rows, each accommodating 30 loop bellow contacts plated with gold for optimal conductivity. Operating at 700 VAC and 3 A, it guarantees reliable power transmission. The right-angle orientation and clearance hole mount type offer versatility in installation. Its 2.54mm pitch and 60 positions provide ample connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures stable performance in diverse conditions. Compact yet robust, this connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Trust in the GBC30DTBH for secure and efficient board-to-board connections in your projects.