| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DTBI |
GBC30DTBI
| Heilind Number: | SULGBC30DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DTBI |
| ECAD Model: |
Specifications
Detailed Description
The GBC30DTBI is a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides robust power transmission. The right-angle orientation and threaded mount type make it easy to install securely. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating temperature range of -65 to 125 °C guarantees performance in extreme conditions. Matte tin termination plating enhances durability. This connector is ideal for use in aerospace, defense, and industrial settings where high reliability is essential. Trust the GBC30DTBI for your critical PCB connections.

