GBC30DTKD

Heilind Number:SULGBC30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DTKD

Detailed Description

GBC30DTKD is a high-performance female PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, it ensures durability and reliability. Operating with an amperage of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmissions. Featuring two rows of 60 loop bellow contacts with gold plating, it guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 2.54mm and straight orientation, it offers precise and stable connections. The connector is designed for a wide operating temperature range from -65 to 125°C, suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it ensures long-term performance. Ideal for board-to-board and card edge connections, the GBC30DTKD is a top choice for high-reliability applications.