GBC30DTKH-S288

Heilind Number:SULGBC30DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DTKH-S288

Detailed Description

The GBC30DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable and efficient power delivery with a rated amperage of 3A and a voltage capacity of 700 VAC. With a compact design, it offers two rows of 60 female contact positions on a 2.54mm pitch, ideal for high-density PCB layouts. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial use. Its loop bellow contact type and straddle orientation guarantee stable and durable connections. The matte tin termination plating enhances conductivity and corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, the GBC30DTKH-S288 is a space-saving solution without compromising performance. Trust in this connector for your critical connectivity needs.