| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DTKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGBC30DTKN-S288 |
GBC30DTKN-S288
| Heilind Number: | SULGBC30DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability, even in harsh environments. Featuring a compact 2-row design with 60 positions, it offers ample connectivity in a space-saving form factor. The Loop Bellow contact type and Card Extender termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its matte tin termination plating and straddle orientation further enhance its versatility. Trust the GBC30DTKN-S288 for seamless board-to-board connections in your next project.

