| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGBC30DTKN |
GBC30DTKN
| Heilind Number: | SULGBC30DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DTKN |
| ECAD Model: |
Specifications
Detailed Description
The GBC30DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable conductivity. With a 3A current rating and 700VAC voltage capacity, it guarantees efficient power transmission. This female connector offers 2 rows of 60 loop bellow contacts, ideal for secure connections. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. The matte tin termination plating enhances durability. Perfect for industrial and electronic applications, the GBC30DTKN is a dependable choice for high-reliability connectivity needs.

