GBC30DTKS

Heilind Number:SULGBC30DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DTKS

Detailed Description

Introducing the GBC30DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. Featuring a dual-row configuration with 60 positions and a 2.54mm pitch, it offers ample connectivity options. The straight orientation and side hole mount type with through-hole termination make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for a wide range of industrial settings. The loop bellow contact type guarantees secure connections, while the Matte Tin termination plating enhances durability. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the GBC30DTKS is ideal for space-constrained PCB layouts. Trust in its high reliability and performance, making it perfect for mission-critical systems.