GBC30DTMD

Heilind Number:SULGBC30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DTMD

Detailed Description

Introducing the GBC30DTMD, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features PA9T & Phosphor Bronze construction with gold-plated contacts, ensuring exceptional conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The two-row design with 60 positions and right-angle orientation offers efficient connectivity in compact spaces. Its clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a dependable solution for demanding environments. Trust in the GBC30DTMD for seamless and secure PCB connections in aerospace, telecommunications, and other industries where reliability is paramount.