GBC30DTMH

Heilind Number:SULGBC30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DTMH

Detailed Description

Introducing the GBC30DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 60 positions, this connector ensures precise and reliable connections. Featuring PA9T and phosphor bronze construction with gold plating, it offers exceptional conductivity and durability. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The loop bellow contact type and thru-hole termination method provide secure and stable connections. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. The matte tin termination plating ensures long-term reliability. Perfect for applications where quality and performance are paramount, the GBC30DTMH is a top choice for engineers and designers in need of premium PCB connectors.