GBC30DTMS

Heilind Number:SULGBC30DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DTMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DTMS

Detailed Description

Introducing our High-Reliability Board-to-Board PCB Connector, the GBC30DTMS. This female connector features two rows of 60 contact positions with a pitch of 2.54mm, ensuring secure and efficient connectivity. Crafted with PA9T housing and durable Phosphor Bronze contacts plated with gold, it guarantees optimal performance even in demanding environments. The right-angle orientation and side-hole mount type offer versatility in installation. With a 3A, 700VAC rating and operating temperature range of -65 to 125°C, this connector is ideal for high-power and high-temperature applications. Its loop bellow contact type and thru-hole termination method provide reliable signal transmission. The matte tin termination plating ensures long-term durability. With a compact design measuring 15.49mm in height and 9.4mm in width, the GBC30DTMS is perfect for space-constrained PCB layouts. Trust in this connector for seamless and dependable board-to-board connections in your electronic devices.