GBC30MMAD

Heilind Number:SULGBC30MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMAD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMAD

Detailed Description

Introducing the GBC30MMAD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mounting make it easy to integrate into your designs. With 60 positions spread across 2 rows, it offers ample connectivity options. Gold-plated contacts guarantee low contact resistance and high reliability. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GBC30MMAD for efficient and durable board-to-board connections.