GBC30MMAN

Heilind Number:SULGBC30MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMAN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMAN

Detailed Description

The GBC30MMAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its right-angle orientation and 2.54mm pitch make it ideal for compact designs, while the through-hole termination method guarantees secure attachment to the PCB. Operating within a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. With 60 positions spread across two rows, it offers ample connectivity options. The connector's compact dimensions, measuring 13.72mm in height and 9.4mm in width, provide space-saving benefits. Additionally, its matte tin termination plating ensures long-term durability. Perfect for applications in aerospace, defense, and industrial sectors, the GBC30MMAN delivers high reliability and performance.