GBC30MMBD

Heilind Number:SULGBC30MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMBD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMBD

Detailed Description

The GBC30MMBD connector features a durable construction of PA9T and phosphor bronze, ensuring reliable performance in various applications. With a low amperage rating of 3A, this male connector is designed for efficient power transmission. Its two rows and clearance hole mount type offer easy installation on PCBs. The termination method of thru-hole and contact material of phosphor bronze with gold plating guarantee secure connectivity. Operating at up to 700VAC, it's suitable for high-voltage environments. The right-angle orientation and 60 positions accommodate complex board-to-board connections. With a tail length of 4.57mm and compact dimensions of 13.72mm x 9.4mm, this connector is space-efficient. Its matte tin termination plating and wide operating temperature range of -65 to 150°C ensure durability. Meeting industry standards for quality and performance, the GBC30MMBD is ideal for demanding electronic systems.