GBC30MMDD

Heilind Number:SULGBC30MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMDD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMDD

Detailed Description

Featuring PA9T and phosphor bronze construction, SKU GBC30MMDD is a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a male gender type and two rows, this connector offers a secure fit with a clearance hole mount type and thru-hole termination method. The 60 gold-plated phosphor bronze contacts ensure reliable signal transmission, rated for up to 3A and 700VAC. Operating within a wide temperature range of -65 to 150°C, it is ideal for demanding industrial environments. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it suitable for space-constrained applications. With matte tin termination plating, this connector guarantees durability and longevity, meeting the stringent requirements of hi-rel applications. Upgrade your PCB designs with the GBC30MMDD for seamless performance.