GBC30MMDN

Heilind Number:SULGBC30MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMDN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMDN

Detailed Description

Introducing the GBC30MMDN, a high-performance Board To Board PCB Connector designed for robust connectivity in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a current rating of 3A and a voltage of 700VAC. With 60 male pins in a dual-row configuration, it offers ample connectivity options. Its Thru Hole termination method and 2.54mm pitch make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for industrial and aerospace applications. The right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width allow for efficient PCB layout. With Matte Tin termination plating and compliance with industry standards, the GBC30MMDN guarantees long-term performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.