GBC30MMJN

Heilind Number:SULGBC30MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMJN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMJN

Detailed Description

Introducing the GBC30MMJN, a high-performance board-to-board PCB connector designed for reliable data transmission in industrial and electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures stable connectivity even in demanding environments. With a 2.54mm pitch and 60 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Rated for 700VAC and 3A, it guarantees efficient power delivery. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in diverse settings. The connector's compact size, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-efficient installation. The Matte Tin termination plating enhances durability. Trust the GBC30MMJN for seamless and secure board-to-board connections in your designs.