GBC30MMMN

Heilind Number:SULGBC30MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMMN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMMN

Detailed Description

Introducing the GBC30MMMN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated in gold, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1in) and 60 positions spread across 2 rows, it offers versatile connectivity options. The wire wrap termination method and matte tin plating make installation easy and secure. Operating at a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 700VAC, this connector is suitable for use in various industrial and commercial settings. Its straight orientation, compact dimensions (13.72mm connector height, 9.4mm connector width), and long tail length of 14.22mm (.56in) provide flexibility in assembly. Whether for telecommunications, aerospace, or other hi-rel applications, the GBC30MMMN guarantees superior performance and durability. Upgrade your connectivity solutions with this essential component.