GBC30MMND

Heilind Number:SULGBC30MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30MMND

Detailed Description

GBC30MMND features a robust design with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. This male connector, with two rows and a pitch of 2.54mm, is ideal for board-to-board connections. It offers a high amperage rating of 3A and a voltage capacity of 700VAC, making it suitable for power transmission. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 150°C, this connector can withstand extreme conditions. Its straddle orientation and card extender termination method facilitate easy installation. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet efficient solution for your PCB connectivity needs. This high-quality connector is a vital component for various applications, ensuring seamless and secure connections.