GBC30MMNN

Heilind Number:SULGBC30MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMNN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMNN

Detailed Description

Introducing the GBC30MMNN, a high-performance board-to-board PCB connector designed for demanding industrial applications. This connector features robust PA9T construction and precision-engineered phosphor bronze contacts with gold plating, ensuring reliable signal transmission in harsh environments. With a pitch of 2.54mm (0.1in) and 60 positions across 2 rows, it offers versatile connectivity options. The card extender termination method and matte tin plating guarantee secure and durable connections. Operating at a wide temperature range of -65 to 150°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for critical systems. Its straddle orientation and compact dimensions of 13.72mm (0.54in) height and 9.4mm (0.37in) width make it space-efficient. Trust the GBC30MMNN for high-reliability performance in your PCB designs.