GBC30MMRD

Heilind Number:SULGBC30MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMRD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMRD

Detailed Description

The GBC30MMRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its 60 contact positions, arranged in 2 rows with a pitch of 2.54mm, offer ample connectivity options. The contacts are gold-plated for optimal signal transfer, while the termination method via card extender and matte tin plating ensure secure and durable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB integration in straddle orientation. Whether in aerospace, telecommunications, or industrial applications, the GBC30MMRD guarantees high reliability and performance.