GBC30MMRN

Heilind Number:SULGBC30MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30MMRN

Detailed Description

Introducing the GBC30MMRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power delivery. The connector's dual-row, 60-position layout allows for versatile connectivity, while its straddle orientation and no-mounting design facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial and commercial uses. The matte tin termination plating provides enhanced durability and corrosion resistance. With its compact dimensions of 9.4mm width and 13.72mm height, the GBC30MMRN is perfect for space-constrained applications. Trust in this connector for secure and efficient board-to-board connections in your projects.