GBC30MMSD

Heilind Number:SULGBC30MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMSD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMSD

Detailed Description

The GBC30MMSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission in various electronic systems. The male connector, with two rows of 30 positions each, offers ample connectivity options. Its clearance hole mount type and through-hole termination method facilitate easy and secure installation. Gold-plated phosphor bronze contacts ensure low contact resistance and excellent signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector meets the requirements of high-density and harsh environment applications. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB layout. The matte tin termination plating enhances solderability and corrosion resistance. Whether used in aerospace, automotive, or industrial electronics, the GBC30MMSD guarantees reliable performance in critical systems.