GBC30MMSN

Heilind Number:SULGBC30MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMSN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMSN

Detailed Description

Meet the GBC30MMSN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers unparalleled durability. The gold-plated contacts ensure excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. The male connector, with two rows and 60 positions, allows for secure and efficient connections. Featuring thru-hole termination and a tail length of 4.83mm, installation is a breeze. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh industrial settings. With a compact size of 9.4mm in width and 13.72mm in height, it fits seamlessly onto PCBs. Trust the GBC30MMSN for your connectivity needs, where performance and reliability are non-negotiable.