GBC30MMVD

Heilind Number:SULGBC30MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMVD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30MMVD

Detailed Description

The GBC30MMVD is a high-performance Board To Board PCB Connector featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission in demanding environments. With a compact design and a pitch of 2.54mm (.1 in), it offers efficient connectivity for various applications. This male connector, with two rows and 60 positions, is designed for right-angle orientation and has a clearance hole mount type, making it easy to install. Its Thru Hole termination method and Matte Tin plating on the termination ensure secure and durable connections. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC and 3A amperage, this connector is suitable for use in harsh industrial settings. Its tail length of 3.3mm (.13 in), connector height of 13.72mm (.54 in), and width of 9.4mm (.37 in) provide versatility in installation. Ideal for high-reliability applications, the GBC30MMVD is a top choice for engineers seeking robust connectivity solutions.