GBC30MMVN-S189

Heilind Number:SULGBC30MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30MMVN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30MMVN-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30MMVN-S189

Detailed Description

This male board-to-board PCB connector, SKU GBC30MMVN-S189, features a rugged construction perfect for high-reliability applications. Crafted with PA9T housing and precision-machined phosphor bronze contacts plated with gold, it ensures superior conductivity and durability. With a pitch of 2.54mm (.1 in) and 60 positions across 2 rows, it offers ample connectivity options. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for extreme environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable performance. The matte tin termination plating enhances solderability, while the 3.3mm (.13 in) tail length facilitates secure through-hole installation. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it's compact yet robust. This connector, falling under the Board To Board PCB Connectors and Card Edge Connectors categories, is an essential component for demanding electronic systems.