| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30MMWD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGBC30MMWD |
GBC30MMWD
| Heilind Number: | SULGBC30MMWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30MMWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30MMWD, a high-performance male board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 60 gold-plated phosphor bronze contacts, it offers exceptional conductivity and durability. The termination method of thru hole with matte tin plating guarantees secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained installations. Trust the GBC30MMWD for efficient and dependable board-to-board connectivity in your electronic systems.

