| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30MMWN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30MMWN |
GBC30MMWN
| Heilind Number: | SULGBC30MMWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30MMWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30MMWN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 60 positions across 2 rows, it offers seamless connectivity for your electronic components. The straight orientation and thru-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it's suitable for various industrial applications. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves valuable space on your PCB. Trust in the GBC30MMWN for high-reliability connections in your electronic systems.

