GBC31DCAD-S189

Heilind Number:SULGBC31DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCAD-S189

Detailed Description

Introducing the GBC31DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 62 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. Its wide temperature range of -65 to 125°C guarantees stability in extreme conditions. The Matte Tin termination plating enhances solderability. Perfect for industries requiring high-reliability components, the GBC31DCAD-S189 is a critical solution for seamless PCB connectivity.