GBC31DCAH

Heilind Number:SULGBC31DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCAH

Detailed Description

The GBC31DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a low amperage of 3A and a high voltage of 700VAC. With two rows of 62 female contacts in a right-angle orientation, it offers efficient connectivity in compact spaces. The clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The Hairpin contact type and matte tin termination plating further enhance its durability and performance. Ideal for aerospace, defense, and industrial applications, the GBC31DCAH is a top choice for engineers seeking reliable and high-speed board-to-board connections.