GBC31DCAI

Heilind Number:SULGBC31DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCAI

Detailed Description

Introducing the GBC31DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity in harsh environments. Rated for 3A and 700VAC, it guarantees safe power transmission. Featuring a threaded mount, right-angle orientation, and 2.54mm pitch, it offers secure and space-efficient PCB connections. With 62 positions and hairpin contacts, it enables high-density board-to-board interconnectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for rugged industrial use. The Matte Tin termination ensures durability and longevity. With its compact dimensions of 9.4mm width and 15.49mm height, it's suitable for various electronic devices. Trust the GBC31DCAI for robust and efficient PCB connectivity solutions.