GBC31DCAN-S189

Heilind Number:SULGBC31DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCAN-S189

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the SKU GBC31DCAN-S189 connector is designed for reliable performance in high-demand environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures safe and efficient power transmission. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer a total of 62 positions with a 2.54mm pitch. Suitable for PCB applications, the termination method is through-hole with matte tin plating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and electronic devices. Its compact design, measuring 15.49mm in height and 9.4mm in width, includes right-angle orientation for easy installation. Trusted for its quality and performance, this connector is a valuable component in board-to-board and card edge connections.