GBC31DCAN

Heilind Number:SULGBC31DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCAN

Detailed Description

The GBC31DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a dual-row design and 62 positions, it offers ample connectivity options. The Hairpin contact type and Thru Hole termination method provide secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. Its compact form factor, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating and RoHS compliance, it meets industry standards for environmental responsibility. Trust the GBC31DCAN for superior performance in your electronic designs.