GBC31DCAS

Heilind Number:SULGBC31DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCAS

Detailed Description

Introducing SKU GBC31DCAS, a high-performance board-to-board PCB connector designed for exceptional reliability in demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 3A amperage rating and a maximum voltage of 700VAC, it meets stringent power requirements. Its dual-row layout with 62 positions offers ample connectivity options, while the side hole mount and thru-hole termination method guarantee secure attachment to PCBs. The hairpin contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained designs. Matte Tin termination plating adds an extra layer of protection against corrosion. Whether used in aerospace, defense, or industrial electronics, the GBC31DCAS connector delivers uncompromising performance. Elevate your connectivity solutions with this essential component.