| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DCAT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGBC31DCAT-S189 |
GBC31DCAT-S189
| Heilind Number: | SULGBC31DCAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DCAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the most stringent power requirements. The two-row, right-angle design with threaded mounting and through-hole termination offers easy and secure installation. With 62 positions on a 2.54mm pitch, it allows for dense PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. Trust the GBC31DCAT-S189 for robust and efficient board-to-board connections.

