GBC31DCAT

Heilind Number:SULGBC31DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCAT

Detailed Description

Introducing the GBC31DCAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and 62 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and an impressive amperage rating of 3A, this connector is suitable for power and data-intensive systems. Its hairpin contact type and right-angle orientation facilitate easy mating in compact spaces. With an extended operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh environments. Measuring only .61 inches in height and 9.4mm in width, the GBC31DCAT is a space-efficient solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, this connector ensures seamless and durable connections. Upgrade to the GBC31DCAT for reliable and high-speed data transfer in your designs.