GBC31DCBD-S189

Heilind Number:SULGBC31DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCBD-S189

Detailed Description

Introducing the GBC31DCBD-S189, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent power requirements. The dual-row configuration offers 62 positions for versatile connectivity, while the Clearance Hole mount and Thru Hole termination method provide easy installation. Ideal for right-angle orientations, its Hairpin contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Matte Tin termination plating enhances durability, making it suitable for hi-rel applications. The GBC31DCBD-S189 sets the standard for performance and reliability in board-to-board and card edge connections.