GBC31DCBD

Heilind Number:SULGBC31DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCBD

Detailed Description

The GBC31DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and two rows of 62 hairpin contacts allow for efficient PCB mating. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it's ideal for both standard and harsh operating conditions. The compact design, with a height of .61 inches and a width of 9.4mm, saves valuable board space. Whether used in aerospace, defense, or industrial electronics, the GBC31DCBD meets the highest standards for performance and reliability.