| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DCBH |
GBC31DCBH
| Heilind Number: | SULGBC31DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DCBH, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures secure and efficient power transmission. Featuring two rows of 62 female contacts made of PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and thru-hole termination method offer easy and reliable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable space on your PCB layout. Trust the GBC31DCBH for seamless and high-speed connectivity in your electronic systems.

